-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch Quad 2:1 Mux/Demux, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3257S1G8 by Renesas Electronics Corporation is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3263043RL
|
Farnell | FET MUX/DEMUX, 2: 1, -40 TO 85DEG C RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 1478 |
|
$0.2736 / $0.3427 | Buy Now |
DISTI #
3263043
|
Farnell | FET MUX/DEMUX, 2: 1, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1478 |
|
$0.2736 / $0.6415 | Buy Now |
DISTI #
800-1728-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2394 In Stock |
|
$0.3434 / $0.7200 | Buy Now |
DISTI #
QS3257S1G8
|
Avnet Silica | Multiplexer Demultiplexer 4 Channels 21 475 V to 525 V 16 Pins SOIC (Alt: QS3257S1G8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MUX/DEMUX 4 X 2:1 16SOIC | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3257S1G8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3257S1G8
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch Quad 2:1 Mux/Demux, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | QS3V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for QS3257S1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3257S1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS3257S18 | Integrated Device Technology Inc | Check for Price | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | QS3257S1G8 vs QS3257S18 |
QS3257S1 | Integrated Device Technology Inc | Check for Price | Multiplexer And Demux/Decoder, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | QS3257S1G8 vs QS3257S1 |
QS3257Q8 | Integrated Device Technology Inc | Check for Price | Multiplexer And Demux/Decoder, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | QS3257S1G8 vs QS3257Q8 |
QS3257Q | Integrated Device Technology Inc | Check for Price | Multiplexer And Demux/Decoder, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | QS3257S1G8 vs QS3257Q |
Renesas provides a recommended PCB layout guide in their application note (APN) documents, which includes thermal vias, thermal pads, and heat sink recommendations to ensure optimal thermal performance.
The QS3257S1G8 has an internal overcurrent protection (OCP) feature that can be enabled by setting the OCP threshold through the I2C interface. Additionally, external OCP circuits can be implemented using resistors and comparators to provide an extra layer of protection.
The recommended power-up sequence is to first apply the input voltage (VIN) and then the enable signal (EN). This ensures that the internal voltage regulators are properly initialized and the device is configured correctly.
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Use an oscilloscope or logic analyzer to verify the I2C signals and ensure that the slave address is correctly set. Also, check the device's datasheet for specific I2C timing requirements.
The QS3257S1G8 has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure that the device is properly heat-sinked and that the thermal design is adequate to prevent overheating.