Part Details for QS3257S1G by Integrated Device Technology Inc
Results Overview of QS3257S1G by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3257S1G Information
QS3257S1G by Integrated Device Technology Inc is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS3257S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3257S1G-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16-SOIC Min Qty: 461 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15768 In Stock |
|
$0.6500 | Buy Now |
DISTI #
70216594
|
RS | Logic, CMOS, MultipleXer/DemultipleXer, Quad, High Speed, SOIC-16, Vcc 5V, Icc 3uA Min Qty: 1680 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2410 / $0.2540 | RFQ |
DISTI #
86008083
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC N Tube Min Qty: 479 Package Multiple: 1 Date Code: 1101 | Americas - 1387 |
|
$0.7833 | Buy Now |
DISTI #
86021441
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC N Tube Min Qty: 479 Package Multiple: 1 Date Code: 1201 | Americas - 703 |
|
$0.7833 | Buy Now |
|
Rochester Electronics | Quickswitch High-Speed CMOS Quad 2:1 Mux/Demux RoHS: Compliant Status: Obsolete Min Qty: 1 | 15768 |
|
$0.3885 / $0.6266 | Buy Now |
|
ComSIT USA | HIGH-SPEED CMOS LVTTL-COMPATIBLE QUAD 2:1 MULTIPLEXER/DEMULTIPLEXER Multiplexer/Demultiplexer ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for QS3257S1G
QS3257S1G CAD Models
QS3257S1G Part Data Attributes
|
QS3257S1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3257S1G
Integrated Device Technology Inc
SOIC-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE; TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for QS3257S1G
This table gives cross-reference parts and alternative options found for QS3257S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3257S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBTS3257D | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | QS3257S1G vs CBTS3257D |
FST3257MX | onsemi | Check for Price | Quad 2:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL | QS3257S1G vs FST3257MX |
QS3257S1G Frequently Asked Questions (FAQ)
-
A good PCB layout for the QS3257S1G involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, connect the VCC pin to a stable 3.3V power supply, and use a 0.1uF decoupling capacitor between the VCC pin and the GND pin. Additionally, place a 10uF bulk capacitor between the power supply and the GND pin to filter out noise.
-
The QS3257S1G is capable of transferring data at speeds up to 3.2 Gbps, making it suitable for high-speed applications such as HDMI, DisplayPort, and PCIe.
-
To troubleshoot signal integrity issues, use an oscilloscope to measure the signal quality, check for signal reflections, and verify that the signal is within the specified voltage range. Also, ensure that the PCB layout is optimized for high-speed signals and that the device is properly decoupled.
-
Yes, the QS3257S1G is a multi-standard repeater that supports multiple protocols, including PCIe, SATA, HDMI, DisplayPort, and USB 3.0. It can be used in a variety of applications beyond PCIe.