Part Details for QPQ1061SR by Qorvo
Results Overview of QPQ1061SR by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QPQ1061SR Information
QPQ1061SR by Qorvo is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for QPQ1061SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPQ1061SRCT-ND
|
DigiKey | L2 TC-SAW, GSO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$13.2801 / $24.0400 | Buy Now |
DISTI #
QPQ1061SR
|
Avnet Americas | SAW Filter 1227.6MHz Frequency 31KHz BW 50Ohm 5-Pin SMD T/R - Tape and Reel (Alt: QPQ1061SR) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$12.7488 / $13.0144 | Buy Now |
DISTI #
772-QPQ1061SR
|
Mouser Electronics | Signal Conditioning L2 TC-SAW, GSO RoHS: Compliant | 394 |
|
$13.2800 / $24.0400 | Buy Now |