Part Details for QN9090-001-T10 by NXP Semiconductors
Results Overview of QN9090-001-T10 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QN9090-001-T10 Information
QN9090-001-T10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-20 | Amphenol Communications Solutions | 54102-T10-20-BERG 0.100 HEADER | |
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER |
Price & Stock for QN9090-001-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3357
|
Newark | Qn9090-001-T10 Rohs Compliant: Yes |Nxp QN9090-001-T10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5600 / $51.8800 | Buy Now |
DISTI #
568-QN9090-001-T10-ND
|
DigiKey | QN9090 BLE SOC DEV KIT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$36.6700 | Buy Now |
DISTI #
QN9090-001-T10
|
Avnet Americas | QN9090-001-T10 - Boxed Product (Development Kits) (Alt: QN9090-001-T10) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$32.6592 / $33.3396 | Buy Now |
DISTI #
771-QN9090-001-T10
|
Mouser Electronics | Development Boards & Kits - Wireless QN9090-001-T10 RoHS: Not Compliant | 0 |
|
$36.6700 | Order Now |
DISTI #
87729829
|
Verical | Bluetooth v5.0 (BLE) SMART SOC 2Mbps RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 1 |
|
$37.3126 | Buy Now |
DISTI #
QN9090-001-T10
|
IBS Electronics | MPN: QN9090-001-T10 | Mfg: NXP Semiconductors Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.9300 / $49.2830 | Buy Now |
|
NXP Semiconductors | Development platform for QN9090/30(T) wireless MCUs, RoHS: Compliant pbFree: No Lead time: 16 Weeks, 0 Days | 4 |
|
$33.3500 | Buy Now |
DISTI #
QN9090-001-T10
|
Avnet Silica | QN9090001T10 (Alt: QN9090-001-T10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QN9090-001-T10
|
EBV Elektronik | QN9090001T10 (Alt: QN9090-001-T10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for QN9090-001-T10
QN9090-001-T10 CAD Models
QN9090-001-T10 Part Data Attributes
|
QN9090-001-T10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9090-001-T10
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8471.50.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
QN9090-001-T10 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout guide in the QN9090-001-T10 application note (AN12248), which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The QN9090-001-T10 has multiple low-power modes, including Sleep, Deep Sleep, and Hibernate. To configure the device for low-power mode, refer to the QN9090-001-T10 datasheet and application note (AN12248), which provide detailed information on the power management registers, clock control, and voltage regulator settings required for each mode.
-
The QN9090-001-T10 is rated for operation in the industrial temperature range of -40°C to +105°C. However, the device can be operated at temperatures up to +125°C for short periods (e.g., during manufacturing testing) with reduced performance and reliability. Consult the datasheet and NXP's reliability report for more information.
-
Yes, the QN9090-001-T10 can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be connected to the XTAL_IN and XTAL_OUT pins to provide a more accurate clock source. Refer to the datasheet and application note (AN12248) for guidelines on external crystal oscillator selection and configuration.
-
The QN9090-001-T10 has built-in security features, including secure boot and firmware update mechanisms. NXP provides a Secure Boot and Firmware Update Guide (AN12249) that outlines the steps to implement secure boot, firmware encryption, and secure firmware updates using the QN9090-001-T10's cryptographic accelerators and secure boot mechanisms.