Part Details for QMS-064-09.75-SL-D-DP-A-K by Samtec Inc
Results Overview of QMS-064-09.75-SL-D-DP-A-K by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMS-064-09.75-SL-D-DP-A-K Information
QMS-064-09.75-SL-D-DP-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QMS-064-09.75-SL-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-064-09.75-SL-D-DP-A-K
|
Avnet Americas | - Bulk (Alt: QMS-064-09.75-SL-D-DP-A-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003082166
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for QMS-064-09.75-SL-D-DP-A-K
QMS-064-09.75-SL-D-DP-A-K CAD Models
QMS-064-09.75-SL-D-DP-A-K Part Data Attributes
|
QMS-064-09.75-SL-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-064-09.75-SL-D-DP-A-K
Samtec Inc
Board Connector, 128 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.368 inch | |
Body Length | 3.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |
Alternate Parts for QMS-064-09.75-SL-D-DP-A-K
This table gives cross-reference parts and alternative options found for QMS-064-09.75-SL-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-064-09.75-SL-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QMS-064-01-L-D-DP-EM2 | Samtec Inc | Check for Price | Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | QMS-064-09.75-SL-D-DP-A-K vs QMS-064-01-L-D-DP-EM2 |
QMS-064-01-L-D-DP-RA-MG | Samtec Inc | Check for Price | Board Connector | QMS-064-09.75-SL-D-DP-A-K vs QMS-064-01-L-D-DP-RA-MG |
QMS-064-02-H-D-DP-RA-MG-K | Samtec Inc | Check for Price | Board Connector | QMS-064-09.75-SL-D-DP-A-K vs QMS-064-02-H-D-DP-RA-MG-K |