Part Details for QMS-026-06.75-L-D-A-GP by Samtec Inc
Results Overview of QMS-026-06.75-L-D-A-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMS-026-06.75-L-D-A-GP Information
QMS-026-06.75-L-D-A-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QMS-026-06.75-L-D-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2450
|
Newark | "0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip" |Samtec QMS-026-06.75-L-D-A-GP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $16.5800 | Buy Now |
DISTI #
QMS-026-06.75-L-D-A-GP-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9700 | Buy Now |
DISTI #
QMS-026-06.75-L-D-A-GP
|
Avnet Americas | - Trays (Alt: QMS-026-06.75-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$8.6496 / $12.4950 | Buy Now |
DISTI #
200-QMS0260675LDAGP
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.4700 / $12.7500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.7600 / $13.2900 | Buy Now |
DISTI #
000000000002682121
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.7300 / $12.7500 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.7600 / $13.2900 | Buy Now |
Part Details for QMS-026-06.75-L-D-A-GP
QMS-026-06.75-L-D-A-GP CAD Models
QMS-026-06.75-L-D-A-GP Part Data Attributes
|
QMS-026-06.75-L-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-06.75-L-D-A-GP
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.296 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
QMS-026-06.75-L-D-A-GP Frequently Asked Questions (FAQ)
-
The operating temperature range of the QMS-026-06.75-L-D-A-GP connector is -55°C to 125°C.
-
Yes, the QMS-026-06.75-L-D-A-GP connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of the QMS-026-06.75-L-D-A-GP connector is 500 cycles minimum.
-
Yes, the QMS-026-06.75-L-D-A-GP connector is designed to withstand high-vibration applications, making it suitable for use in rugged environments.
-
The insulation material used in the QMS-026-06.75-L-D-A-GP connector is a high-temperature, high-reliability plastic material.