Part Details for QLMP-KHXX by Avago Technologies
Results Overview of QLMP-KHXX by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QLMP-KHXX Information
QLMP-KHXX by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for QLMP-KHXX
QLMP-KHXX CAD Models
QLMP-KHXX Part Data Attributes
|
QLMP-KHXX
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
QLMP-KHXX
Avago Technologies
T-1 SINGLE COLOR LED, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for QLMP-KHXX
This table gives cross-reference parts and alternative options found for QLMP-KHXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-KHXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QLMP-KHXX | Hewlett Packard Co | Check for Price | Single Color LED, T-1, 3mm | QLMP-KHXX vs QLMP-KHXX |
QLMP-KHXX | Agilent Technologies Inc | Check for Price | Single Color LED, T-1, 3mm | QLMP-KHXX vs QLMP-KHXX |