Part Details for QLMP-J3XX by Agilent Technologies Inc
Results Overview of QLMP-J3XX by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QLMP-J3XX Information
QLMP-J3XX by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for QLMP-J3XX
QLMP-J3XX CAD Models
QLMP-J3XX Part Data Attributes
|
QLMP-J3XX
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QLMP-J3XX
Agilent Technologies Inc
Single Color LED, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for QLMP-J3XX
This table gives cross-reference parts and alternative options found for QLMP-J3XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-J3XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3950A | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Tinted Pale Green, T-1 3/4, 5mm, | QLMP-J3XX vs HLMP-3950A |
TLHG4600 | Temic Semiconductors | Check for Price | Single Color LED, Green, Tinted Total Diffused, T-1, 3mm, | QLMP-J3XX vs TLHG4600 |
TLHG5205 | Temic Semiconductors | Check for Price | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | QLMP-J3XX vs TLHG5205 |
QLMP-J3XX | Hewlett Packard Co | Check for Price | Single Color LED, T-1, 3mm | QLMP-J3XX vs QLMP-J3XX |
QLMP-KLXX | Agilent Technologies Inc | Check for Price | Single Color LED, T-1, 3mm | QLMP-J3XX vs QLMP-KLXX |
HSMC-L640 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Untinted Nondiffused, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | QLMP-J3XX vs HSMC-L640 |
TLLG5400 | Temic Semiconductors | Check for Price | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | QLMP-J3XX vs TLLG5400 |