Part Details for QILE84P-410T by Amphenol FCi
Results Overview of QILE84P-410T by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QILE84P-410T Information
QILE84P-410T by Amphenol FCi is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for QILE84P-410T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLCC SOCKET,84 CONTACTS,21X21,PC TAIL TERMINAL | 467 |
|
$1.8200 / $4.2000 | Buy Now |
Part Details for QILE84P-410T
QILE84P-410T CAD Models
QILE84P-410T Part Data Attributes
|
QILE84P-410T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
QILE84P-410T
Amphenol FCi
IC Socket, PLCC84, 84 Contact(s), Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.4 inch | |
Body Depth | 0.344 inch | |
Body Length | 1.4 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |
Alternate Parts for QILE84P-410T
This table gives cross-reference parts and alternative options found for QILE84P-410T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QILE84P-410T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-CCS84-Z | ASSMANN WSW components GmbH | Check for Price | Socket and Chip Carrier | QILE84P-410T vs A-CCS84-Z |
D83084C-06 | Harwin | Check for Price | IC Socket, PLCC84, 84 Contact(s), Solder | QILE84P-410T vs D83084C-06 |
A-CCS84-G | ASSMANN WSW components GmbH | Check for Price | IC Socket, PLCC84, 84 Contact(s), Solder | QILE84P-410T vs A-CCS84-G |
940-99-084-24-000000 | Mill-Max Mfg Corp | Check for Price | IC Socket, PLCC84, 84 Contact(s) | QILE84P-410T vs 940-99-084-24-000000 |
A-CCS84-Z-R | ASSMANN WSW components GmbH | Check for Price | IC Socket | QILE84P-410T vs A-CCS84-Z-R |