Part Details for QGPK1B440 by Switchcraft Conxall
Results Overview of QGPK1B440 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QGPK1B440 Information
QGPK1B440 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QGPK1B440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3896
|
Newark | 1Ru 1 X 16 Eh Rack Panel Tapped With 4-40 Holes, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:-, Body Color:-, For Use With:-, External Height - Metric:-, External Width - Metric:-, External Height - Imperial:- Rohs Compliant: No |Switchcraft/conxall QGPK1B440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4300 / $227.3200 | Buy Now |
DISTI #
SC2542-ND
|
DigiKey | CONN PATCHBAY BLANK PANEL 1.75" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$102.2120 / $126.0800 | Buy Now |
DISTI #
502-QGPK1B440
|
Mouser Electronics | Patch Panels PANEL RoHS: Compliant | 14 |
|
$117.0300 | Buy Now |
DISTI #
70912289
|
RS | Conn Patchbay Blank Panel 1.75" Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$122.6600 | RFQ |
|
Onlinecomponents.com | 1RU 1 x 16 EH Rack Panel Tapped with 4-40 Holes. RoHS: Compliant |
7 In Stock |
|
$96.2200 / $105.2000 | Buy Now |
DISTI #
80933496
|
Verical | Connector Accessories Rack Panel Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 6 |
|
$125.7100 / $136.7600 | Buy Now |
DISTI #
QGPK1B440
|
TTI | Patch Panels PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$99.1200 / $106.1500 | Buy Now |
DISTI #
000000000001158762
|
Sager | Patch Panels PANEL Min Qty: 1 | 0 |
|
$117.5400 / $130.6100 | Buy Now |
|
Master Electronics | 1RU 1 x 16 EH Rack Panel Tapped with 4-40 Holes. RoHS: Compliant |
7 In Stock |
|
$96.2200 / $105.2000 | Buy Now |