Part Details for QFS-032-04.25-L-D-DP-A-GP-TR by Samtec Inc
Results Overview of QFS-032-04.25-L-D-DP-A-GP-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QFS-032-04.25-L-D-DP-A-GP-TR Information
QFS-032-04.25-L-D-DP-A-GP-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QFS-032-04.25-L-D-DP-A-GP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-032-04.25-L-D-DP-A-GP-TR-ND
|
DigiKey | CONN DIFF ARRAY RCP 64P SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
QFS-032-04.25-L-D-DP-A-GP-TR
|
Avnet Americas | Conn Differential Pair SKT 64 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-032-04.25-L-D-DP-A-GP-TR) Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$5.3434 / $9.5016 | Buy Now |
DISTI #
200-QFS324625LDPGPTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.5700 / $9.1000 | Order Now |
DISTI #
62831593
|
Verical | Conn Micro High Speed Socket Strip SKT 64 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 125 |
|
$13.1605 | Buy Now |
DISTI #
000000000003527715
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$7.8100 / $12.8600 | Buy Now |
DISTI #
QFS-032-04.25-L-D-DP-A-GP-TR
|
Avnet Abacus | Conn Differential Pair SKT 64 POS 0635mm Solder ST SMD TR (Alt: QFS-032-04.25-L-D-DP-A-GP-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QFS-032-04.25-L-D-DP-A-GP-TR
QFS-032-04.25-L-D-DP-A-GP-TR CAD Models
QFS-032-04.25-L-D-DP-A-GP-TR Part Data Attributes
|
QFS-032-04.25-L-D-DP-A-GP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-032-04.25-L-D-DP-A-GP-TR
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.134 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.134 inch | |
Mating Contact Row Spacing | 0.134 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |