Part Details for QF140.0-5000/07 by Microsemi Corporation
Results Overview of QF140.0-5000/07 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QF140.0-5000/07 Information
QF140.0-5000/07 by Microsemi Corporation is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5018ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1140CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for QF140.0-5000/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QF140.0-5000/07
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 3 |
|
$354.6100 | Buy Now |
Part Details for QF140.0-5000/07
QF140.0-5000/07 CAD Models
QF140.0-5000/07 Part Data Attributes
|
QF140.0-5000/07
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
QF140.0-5000/07
Microsemi Corporation
Crystal Filter, 1 Function(s), 140MHz, 25kHz BW(delta f), ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 25 kHz | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |