Part Details for QF-121220-T by Omega Engineering
Results Overview of QF-121220-T by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QF-121220-T Information
QF-121220-T by Omega Engineering is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-121220PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 12 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
54122-812122050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
10131319-1212200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 12 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for QF-121220-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8469
|
Newark | Radiant Heater W/Thermowell |Omega QF-121220-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.0800 | Buy Now |
DISTI #
QF-121220-T
|
Avnet Americas | QF SERIES INFRARED PANEL HEATERS - Bulk (Alt: QF-121220-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$973.6200 | Buy Now |