Part Details for QD21.4-2800/01 by Vectron International
Results Overview of QD21.4-2800/01 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QD21.4-2800/01 Information
QD21.4-2800/01 by Vectron International is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68428-008LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 positions, 2.54mm (0.100in) Pitch. | |
51722-11002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 28S Right Angle Header. | |
51702-10202800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 28S Vertical Header, Press Fit |
Part Details for QD21.4-2800/01
QD21.4-2800/01 CAD Models
QD21.4-2800/01 Part Data Attributes
|
QD21.4-2800/01
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QD21.4-2800/01
Vectron International
Crystal Filter, 1 Function(s), 21.4MHz, Monolithic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.3 mm | |
Input/Output Impedance | 12.5 OHM//00 | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Width | 4.7 mm |