Part Details for QD21.4-2800/01 by Microsemi Corporation
Results Overview of QD21.4-2800/01 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QD21.4-2800/01 Information
QD21.4-2800/01 by Microsemi Corporation is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for QD21.4-2800/01
QD21.4-2800/01 CAD Models
QD21.4-2800/01 Part Data Attributes
|
QD21.4-2800/01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
QD21.4-2800/01
Microsemi Corporation
Crystal Filter, 1 Function(s), 21.4MHz, Monolithic,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.3 mm | |
Input/Output Impedance | 12.5 OHM//00 | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Width | 4.7 mm |