-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 2500MHz Min, 3400MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QCN-34+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QCN-34+CT-ND
|
DigiKey | RF PWR DVDR 2.5GHZ-3.4GHZ 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3513 In Stock |
|
$2.5680 / $6.9500 | Buy Now |
DISTI #
139-QCN-34
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 252 |
|
$3.5300 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QCN-34+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCN-34+
Mini-Circuits
Combiner, 2500MHz Min, 3400MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FV1206-1, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SOLCC6,.06,40 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for QCN-34+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCN-34+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QCN-34 | Mini-Circuits | Check for Price | Combiner, 2500MHz Min, 3400MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN | QCN-34+ vs QCN-34 |
The QCN-34+ can handle up to 1 watt of power, but it's recommended to derate the power handling to 0.5 watts for continuous operation to ensure reliability and longevity.
The QCN-34+ has a nominal impedance of 50 ohms, but it's recommended to use a pi-network or a T-network to match the impedance to the desired system impedance. Mini-Circuits provides a matching network design guide on their website.
The QCN-34+ is rated for operation from -40°C to +85°C, but it's recommended to derate the operating temperature to +70°C for continuous operation to ensure reliability and longevity.
The QCN-34+ is a commercial-grade component, but Mini-Circuits offers a high-reliability version, the QCN-34H+, which is screened to NASA-level standards and is suitable for high-reliability and space applications.
The QCN-34+ has a gold-plated finish and can be soldered using a low-temperature soldering process. Mini-Circuits recommends using a soldering iron with a temperature of 250°C to 270°C and a solder with a melting point of 180°C to 190°C.