-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 675MHz Min, 1300MHz Max, 0.9dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QCN-13D+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QCN-13D+CT-ND
|
DigiKey | RF PWR DVDR 675MHZ-1.3GHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2897 In Stock |
|
$3.4080 / $7.9500 | Buy Now |
DISTI #
139-QCN-13D
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 864 |
|
$4.2100 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QCN-13D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCN-13D+
Mini-Circuits
Combiner, 675MHz Min, 1300MHz Max, 0.9dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FV1206-1, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 13 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 675 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.06,40 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.25 |
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-014, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
The QCN-13D+ has a nominal impedance of 50 ohms. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. You can use online impedance matching tools or consult with a RF design expert to determine the optimal component values.
The maximum power handling of the QCN-13D+ is not explicitly stated in the datasheet. However, according to Mini-Circuits' application engineers, the device can handle up to 1W of continuous power. Exceeding this limit may cause damage or affect the device's performance.
The QCN-13D+ is rated for operation up to 85°C. While it can tolerate short-term excursions up to 100°C, prolonged exposure to high temperatures may affect its performance and reliability. If you need to operate in high-temperature environments, consider using a thermally enhanced package or a different component.
Common issues with the QCN-13D+ include poor return loss, high insertion loss, or oscillations. To troubleshoot, check the PCB layout, ensure proper impedance matching, and verify that the device is properly soldered. You can also consult Mini-Circuits' application notes and technical support resources for guidance.