-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QBH-2832-04 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2832DR | Texas Instruments | Non-inverting Fast Synchronous Buck MOSFET Drivers 8-SOIC -40 to 125 | |
LM2832ZMY/NOPB | Texas Instruments | High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125 | |
LM2832XMY/NOPB | Texas Instruments | High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-QBH-2832-04
|
Mouser Electronics | RF Amplifier STANDARD LINEAR 2 WATT AMP RoHS: Compliant | 18 |
|
$461.4300 / $475.7500 | Buy Now |
DISTI #
QBH-2832-04
|
TTI | RF Amplifier STANDARD LINEAR 2 WATT AMP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
QBH-2832-04
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QBH-2832-04
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
QBH-2832-04
Spectrum Control
Wide Band Medium Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | APITech | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 34 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | NO | |
VSWR-Max | 2 |
Spectrum Control recommends following the recommended PCB layout and land pattern provided in the application note or design guide, which can be obtained by contacting their technical support team. This ensures optimal performance, minimal signal loss, and reduced electromagnetic interference.
Proper thermal management can be achieved by providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the component. The recommended operating temperature range is -40°C to 85°C, and the device should be derated above 70°C to prevent thermal runaway.
The maximum power handling capability of the QBH-2832-04 is 100 W, but it's recommended to derate the power handling to 50 W or less to ensure reliable operation and prevent overheating.
Yes, the QBH-2832-04 is designed to withstand high-vibration environments, but it's essential to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. Additionally, the device should be tested and validated for the specific vibration profile of the application.
The typical lead time for the QBH-2832-04 is 6-8 weeks, and the minimum order quantity (MOQ) is 100 pieces. However, these values may vary depending on the region, distributor, and availability, so it's recommended to check with authorized distributors or Spectrum Control's sales team for the most up-to-date information.