Part Details for QASP100S24ADL by Crouzet
Results Overview of QASP100S24ADL by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QASP100S24ADL Information
QASP100S24ADL by Crouzet is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for QASP100S24ADL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7587
|
Newark | Delay On Make Solid State Timer, 100 Seconds Adjustable, 1A, 24 Vac/Dc Rohs Compliant: No |Crouzet QASP100S24ADL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1519-ND
|
DigiKey | RELAY TIME DELAY 100SEC CHAS MT Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$74.1000 | Buy Now |
DISTI #
874-QASP100S24ADL
|
Mouser Electronics | Time Delay & Timing Relays 100S ADJ, 24VAC/DC SS TIMR ON DLY RoHS: Compliant | 0 |
|
$74.1000 | Order Now |
DISTI #
71090774
|
RS | Time Delay Relay, On-Delay, SSR Timer, 1-100Sec., 1A, 24VAC/24VDC, QC Tabs Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$24.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$69.7600 / $74.1000 | Buy Now | |
|
Neutron USA | Time Delay Relay, On-Delay, SSR Timer, 1-100Sec., 1A, 24VAC/24VDC, QC Tabs | 4 |
|
$198.7800 | Buy Now |