Part Details for Q8F1CXXR220E by APEM Inc
Results Overview of Q8F1CXXR220E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8F1CXXR220E Information
Q8F1CXXR220E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q8F1CXXR220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1641
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F1CXXR220E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $26.6900 | Buy Now |
DISTI #
679-Q8F1CXXR220E-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6604 | Buy Now |
DISTI #
642-Q8F1CXXR220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$14.2000 / $16.9800 | Order Now |
DISTI #
70429287
|
RS | Flushindicator Pmnt,8mm Mount Size, Red LED, Solder Tab Term,5 mm Lamp Size,220Vac Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8200 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
24 In Stock |
|
$12.5800 / $27.5600 | Buy Now |
DISTI #
51536995
|
Verical | LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1933 | Americas - 20 |
|
$20.7480 / $35.8280 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
24 In Stock |
|
$12.5800 / $27.5600 | Buy Now |
|
Vyrian | Optoelectronics | 48 |
|
RFQ |
Part Details for Q8F1CXXR220E
Q8F1CXXR220E CAD Models
Q8F1CXXR220E Part Data Attributes
|
Q8F1CXXR220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CXXR220E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q8F1CXXR220E
This table gives cross-reference parts and alternative options found for Q8F1CXXR220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXR220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8F1BXXR220E | APEM Inc | $22.3559 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXR220E vs Q8F1BXXR220E |
Q8F1BXXR220 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXR220E vs Q8F1BXXR220 |
Q8F1SXXR220E | APEM Inc | Check for Price | Visible LED, | Q8F1CXXR220E vs Q8F1SXXR220E |
Q8F1CXXR220 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXR220E vs Q8F1CXXR220 |
Q8F1SXXR220 | APEM Inc | Check for Price | Visible LED, | Q8F1CXXR220E vs Q8F1SXXR220 |
Q8F1CXXR220E Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.8 Nm to 1.2 Nm for the terminals to ensure secure connections.
-
Yes, the Q8F1CXXR220E is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
-
Yes, the Q8F1CXXR220E has an IP67 rating, which means it is sealed against water and dust ingress, making it suitable for use in harsh environments.
-
The Q8F1CXXR220E operates within a temperature range of -40°C to 85°C, making it suitable for use in a wide range of applications.
-
The Q8F1CXXR220E is not certified for use in hazardous locations. If you need a switch for use in a hazardous location, you should consider a different model or consult with APEM Inc for guidance.