Part Details for Q65112A3462 by ams OSRAM Group
Results Overview of Q65112A3462 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65112A3462 Information
Q65112A3462 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65112A3462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A3462
|
Avnet Americas | DURIS P 5 LED Uni-Color Yellow 18lm 592nm 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A3462) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1923 / $0.1953 | Buy Now |
DISTI #
GYDASPA2.23FSFU35-FH
|
TTI | Single Color LEDs YLW SMD LED OSCONIQ P 2226 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
Q65112A3462
|
EBV Elektronik | DURIS P 5 LED UniColor Yellow 18lm 592nm 2Pin SMD TR (Alt: Q65112A3462) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | EBV - 3600 |
|
Buy Now |