Part Details for Q65112A0079 by ams OSRAM Group
Results Overview of Q65112A0079 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65112A0079 Information
Q65112A0079 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65112A0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A0079
|
Avnet Americas | LED Single Chip Blue 455nm 300mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A0079) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1551 / $0.1748 | Buy Now |
DISTI #
KB DMLN31.137D8F3615
|
TTI | Single Color LEDs BLU SMD LED SYNIOS P2720 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1810 | Buy Now |
DISTI #
Q65112A0079
|
EBV Elektronik | LED Single Chip Blue 455nm 300mA 2Pin SMD TR (Alt: Q65112A0079) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |