Part Details for Q65111A7879 by ams OSRAM Group
Results Overview of Q65111A7879 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65111A7879 Information
Q65111A7879 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65111A7879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWCSHPM1.EMLPLR-XX56
|
TTI | White LEDs WHT SMD LED OSLON SSL 150 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 18600 In Stock |
|
$0.5750 / $0.5980 | Buy Now |
DISTI #
Q65111A7879
|
EBV Elektronik | LED UniColor White 140lm 3500K Chip LED 3Pin CSMD TR (Alt: Q65111A7879) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | EBV - 4200 |
|
Buy Now |