Part Details for Q65111A7377 by ams OSRAM Group
Results Overview of Q65111A7377 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65111A7377 Information
Q65111A7377 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65111A7377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 0402 ChipLED, Green 525nm, 2.85V, 5mA, 90mcd, 170 deg Viewing Angle, 0.4mm H RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 76000Reel |
|
$0.0609 / $0.0627 | Buy Now |
DISTI #
LT QH9G-Q2OO-25-2Z4Y
|
TTI | Single Color LEDs True Green CHIPLED 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0870 / $0.0940 | Buy Now |
|
Future Electronics | 0402 ChipLED, Green 525nm, 2.85V, 5mA, 90mcd, 170 deg Viewing Angle, 0.4mm H Min Qty: 4000 Package Multiple: 4000 |
76000 null |
|
$0.0609 / $0.0627 | Buy Now |
DISTI #
Q65111A7377
|
IBS Electronics | Q65111A7377 by ams is a high-performance sensor with precise measurement capabilities, designed for advanced applications requiring accuracy and reliability. Min Qty: 4000 Package Multiple: 1 | 76000 |
|
$0.0792 / $0.0815 | Buy Now |
DISTI #
LED22816
|
Rutronik | CHIPLED 0402 TRUE GREEN >90MCD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0626 / $0.0835 | Buy Now |
DISTI #
Q65111A7377
|
EBV Elektronik | LED UniColor Green 076lm 525nm Chip LED 2Pin 0402 TR (Alt: Q65111A7377) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |