Part Details for Q65111A1159 by OSRAM GmbH
Results Overview of Q65111A1159 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65111A1159 Information
Q65111A1159 by OSRAM GmbH is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65111A1159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-Q65111A1159
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2020+ Container: Tape & Reel | 21518 |
|
$0.1755 / $0.1901 | RFQ |
Part Details for Q65111A1159
Q65111A1159 CAD Models
Q65111A1159 Part Data Attributes
|
Q65111A1159
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A1159
OSRAM GmbH
Infrared LED, INFRARED LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 115 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.575 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 50 deg |