Part Details for Q65111A0301 by OSRAM GmbH
Results Overview of Q65111A0301 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65111A0301 Information
Q65111A0301 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65111A0301
Q65111A0301 CAD Models
Q65111A0301 Part Data Attributes
|
Q65111A0301
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A0301
OSRAM GmbH
SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 840.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for Q65111A0301
This table gives cross-reference parts and alternative options found for Q65111A0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LWTTSD-U2V2-JKPL-1-S | OSRAM Opto Semiconductors | Check for Price | Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Q65111A0301 vs LWTTSD-U2V2-JKPL-1-S |
LWTTSD-U2V2-JKPL-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Q65111A0301 vs LWTTSD-U2V2-JKPL-1 |
Q65111A0301 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Q65111A0301 vs Q65111A0301 |
LWTTSD-U2V2-JKPL-1 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Q65111A0301 vs LWTTSD-U2V2-JKPL-1 |
LWTTSD-U2V2-JKPL-1-S | OSRAM GmbH | Check for Price | SINGLE COLOR LED | Q65111A0301 vs LWTTSD-U2V2-JKPL-1-S |