Part Details for Q65110A8029 by ams OSRAM Group
Results Overview of Q65110A8029 by ams OSRAM Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A8029 Information
Q65110A8029 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A8029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A8029
|
Avnet Americas | LED Uni-Color White 0.3lm x=0.29/y=0.27 Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: Q65110A8029) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
Q65110A8029
|
Avnet Americas | - Tape and Reel (Alt: Q65110A8029) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
Q65110A8029
|
Avnet Americas | - Tape and Reel (Alt: Q65110A8029) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
|
Future Electronics | 0402 ChipLED, White, Min 90mcd - 5mA, 160 Deg Viewing Angle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.0545 / $0.0566 | Buy Now |
DISTI #
LW QH8G-Q2OO-3K5L-1
|
TTI | White LEDs White 2.85V 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0590 / $0.0600 | Buy Now |
|
Future Electronics | 0402 ChipLED, White, Min 90mcd - 5mA, 160 Deg Viewing Angle Min Qty: 4000 Package Multiple: 4000 |
12000 null |
|
$0.0545 / $0.0566 | Buy Now |
DISTI #
LED24420
|
Rutronik | CHIPLED 0402 WHITE >90MCD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 48000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0600 | Buy Now |
DISTI #
Q65110A8029
|
EBV Elektronik | LED UniColor White 03lm x029y027 Chip LED 2Pin 0402 TR (Alt: Q65110A8029) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 172000 |
|
Buy Now |