Part Details for Q65110A8029 by OSRAM GmbH
Results Overview of Q65110A8029 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A8029 Information
Q65110A8029 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A8029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0871 / $0.0943 | Buy Now |
Part Details for Q65110A8029
Q65110A8029 CAD Models
Q65110A8029 Part Data Attributes
|
Q65110A8029
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A8029
OSRAM GmbH
SINGLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 101.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 160 deg |
Alternate Parts for Q65110A8029
This table gives cross-reference parts and alternative options found for Q65110A8029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A8029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LWQH8G-Q2S2-3K5L | OSRAM GmbH | Check for Price | SINGLE COLOR LED, WHITE, 1mm, 1 X 0.50 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Q65110A8029 vs LWQH8G-Q2S2-3K5L |
Q65110A8029 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the Q65110A8029 is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the Q65110A8029 is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors like moisture and UV radiation.
-
The maximum forward current for the Q65110A8029 is 30mA. Exceeding this limit can reduce the LED's lifespan or cause damage.
-
To prevent ESD damage, handle the Q65110A8029 with anti-static wrist straps, mats, or other ESD protection devices. Avoid touching the LED's pins or components.
-
The Q65110A8029 is rated for operation up to 85°C. However, high temperatures can affect the LED's performance and lifespan. Ensure proper thermal management and consider derating the current at high temperatures.