Part Details for Q65110A7940 by ams OSRAM Group
Results Overview of Q65110A7940 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A7940 Information
Q65110A7940 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A7940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A7940
|
Avnet Americas | LED Single Chip Blue 476nm 15mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65110A7940) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0393 / $0.0443 | Buy Now |
|
Future Electronics | 0603 CHIPLED BLUE 470nm 120mcd - 5mA, LB Q39G-N1OO-35-1-5-R18 RoHS: Not Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 112000Reel |
|
$0.0364 | Buy Now |
DISTI #
LB Q39G-N1OO-35-1
|
TTI | Single Color LEDs Blue 470nm 120mcd 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0500 / $0.0590 | Buy Now |
|
Future Electronics | 0603 CHIPLED BLUE 470nm 120mcd - 5mA, LB Q39G-N1OO-35-1-5-R18 Min Qty: 16000 Package Multiple: 16000 |
112000 null |
|
$0.0364 | Buy Now |
DISTI #
LED13544
|
Rutronik | CHIPLED BLUE 0603 >28MCD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 96000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0552 / $0.0654 | Buy Now |
DISTI #
Q65110A7940
|
EBV Elektronik | (Alt: Q65110A7940) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 696000 |
|
Buy Now |