Part Details for Q65110A4513 by OSRAM Opto Semiconductors
Results Overview of Q65110A4513 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A4513 Information
Q65110A4513 by OSRAM Opto Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for Q65110A4513
Q65110A4513 CAD Models
Q65110A4513 Part Data Attributes
|
Q65110A4513
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A4513
OSRAM Opto Semiconductors
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.4 mm | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.9 V | |
Surface Mount | YES |
Q65110A4513 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for Q65110A4513 LEDs is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the Q65110A4513 LED is suitable for outdoor applications, but it's essential to ensure proper encapsulation and protection from environmental factors like moisture, UV radiation, and extreme temperatures.
-
The maximum allowable voltage for the Q65110A4513 LED is 5V, but it's recommended to operate within the specified voltage range of 2.8V to 3.8V for optimal performance and reliability.
-
When soldering the Q65110A4513 LED, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the LED. Also, ensure the soldering time is within the recommended 3 seconds.
-
Yes, the Q65110A4513 LED is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable connections.