Part Details for Q65110A2016 by OSRAM GmbH
Results Overview of Q65110A2016 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A2016 Information
Q65110A2016 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65110A2016
Q65110A2016 CAD Models
Q65110A2016 Part Data Attributes
|
Q65110A2016
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A2016
OSRAM GmbH
SINGLE COLOR LED, SUPER RED, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.6 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for Q65110A2016
This table gives cross-reference parts and alternative options found for Q65110A2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSA67K-J1K2-1 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, SUPER RED, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Q65110A2016 vs LSA67K-J1K2-1 |
LSA67K-J1K2-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Q65110A2016 vs LSA67K-J1K2-1 |
Q65110A2016 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the Q65110A2016 is -20°C to 30°C, with a relative humidity of 60% or less.
-
While the Q65110A2016 can operate up to 85°C, it's not recommended for high-temperature applications above 80°C due to potential degradation of the LED's optical and electrical characteristics.
-
The recommended soldering temperature profile for the Q65110A2016 is a maximum peak temperature of 260°C, with a dwell time of 10 seconds or less, and a ramp-up rate of 3°C/s or less.
-
Yes, the Q65110A2016 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering temperature profile to avoid damaging the component.
-
The typical junction-to-ambient thermal resistance of the Q65110A2016 is around 250 K/W, but this value can vary depending on the specific application and PCB design.