Part Details for Q65110A1788 by OSRAM Opto Semiconductors
Results Overview of Q65110A1788 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A1788 Information
Q65110A1788 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65110A1788
Q65110A1788 CAD Models
Q65110A1788 Part Data Attributes
|
Q65110A1788
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A1788
OSRAM Opto Semiconductors
Single Color LED, Blue, Colorless Diffused, 1.3mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.014 cd | |
Luminous Intensity-Nom | 24.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 135 deg |