Part Details for Q65110A1569 by ams OSRAM Group
Results Overview of Q65110A1569 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A1569 Information
Q65110A1569 by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A1569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A1569
|
Avnet Americas | LED IrLED 860nm 2-Pin MIDLED T/R - Tape and Reel (Alt: Q65110A1569) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4328 / $0.4395 | Buy Now |
DISTI #
SFH 4655-Z
|
TTI | Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.4630 / $0.4950 | Buy Now |
DISTI #
Q65110A1569
|
EBV Elektronik | LED IrLED 860nm 2Pin MIDLED TR (Alt: Q65110A1569) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Q65110A1569
Q65110A1569 CAD Models
Q65110A1569 Part Data Attributes
|
Q65110A1569
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
Q65110A1569
ams OSRAM Group
Infrared LED, 1-Element, 860nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 60 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Spectral Bandwidth | 3e-8 m | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Viewing Angle | 24 deg |
Q65110A1569 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for Q65110A1569 is -40°C to 100°C, with a relative humidity of 60% or less.
-
Yes, the Q65110A1569 is designed to operate in high-temperature environments up to 125°C, but it's essential to follow the recommended derating guidelines to ensure reliable operation.
-
To prevent damage during soldering, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component. Also, ensure the soldering time is within the recommended 3-5 seconds.
-
The recommended PCB layout and pad design for the Q65110A1569 can be found in the ams OSRAM Group's application note or evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management and electrical performance.
-
The Q65110A1569 is designed to operate in environments with relative humidity up to 60%. However, it's essential to follow proper sealing and encapsulation techniques to prevent moisture ingress and ensure reliable operation in high-humidity applications.