Part Details for Q12.288MHZ HC49U-32PF-30R-ROHS by Fronter Electronics Co Ltd
Results Overview of Q12.288MHZ HC49U-32PF-30R-ROHS by Fronter Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q12.288MHZ HC49U-32PF-30R-ROHS Information
Q12.288MHZ HC49U-32PF-30R-ROHS by Fronter Electronics Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
AD624BD-G | Rochester Electronics LLC | AD624 - Precission Instrumentation Amplifier, RoHS |
Price & Stock for Q12.288MHZ HC49U-32PF-30R-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q12M288
|
Maritex | Quartz crystal, 12.288MHz, HC49U, 30ppm, 32pF Min Qty: 1 Package Multiple: 1 | 91 |
|
$0.1330 / $0.1680 | Buy Now |