Part Details for Q10AP6DQ by Banner Engineering Corp
Results Overview of Q10AP6DQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q10AP6DQ Information
Q10AP6DQ by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for Q10AP6DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1386
|
Newark | Distance Rohs Compliant: Yes |Banner Engineering Q10AP6DQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7000 | Buy Now |
DISTI #
2170-Q10AP6DQ-ND
|
DigiKey | Q10 SERIES: DIFFUSE, RANGE: 0.5 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$137.0000 | Buy Now |
DISTI #
778-Q10AP6DQ
|
Mouser Electronics | Photoelectric Sensors Q10 Series: Diffuse, Range: 0.5 m, Input: 10-30 V dc, Output: Light Operate - PNP, 3-pin M8 Integral QD | 0 |
|
$141.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Diffuse, 0.5m, 10-30VDC, LO PNP, QDM8, 44862 | 6 |
|
$334.7800 | Buy Now |