-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q04-5 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6126
|
Newark | Dc-Dc Converter, 400V, 1250Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:1.25Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q04-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9200 / $160.4500 | Buy Now |
DISTI #
1470-3312-ND
|
DigiKey | DC DC CONVERTER 400V 500MW Min Qty: 1 Lead time: 14 Weeks Container: Box |
273 In Stock |
|
$119.6703 / $151.2300 | Buy Now |
DISTI #
209-Q04-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-400V RoHS: Compliant | 7 |
|
$146.6900 / $151.2300 | Buy Now |
DISTI #
71929581
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 400V@1.25mA, 0.7-5V In, Q Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1100 / $152.7400 | RFQ |
DISTI #
Q04-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mVDC÷5VDC, Uout: 400VDC, 0.5"x0.5" Min Qty: 1 | 0 |
|
$119.9000 / $137.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q04-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q04-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00125 A | |
Output Voltage-Max | 400 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
The maximum capacitance tolerance for the Q04-5 is ±10%.
Yes, the Q04-5 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 standard for vibration resistance.
The recommended derating curve for the Q04-5 is 2.5% per 1000 feet above sea level, up to a maximum of 10,000 feet.
Yes, the Q04-5 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical MTBF for the Q04-5 is 1.5 million hours, calculated according to MIL-HDBK-217F.