-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q04-12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6125
|
Newark | Dc-Dc Converter, 400V, 1250Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:1.25Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q04-12 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.6700 / $123.6100 | Buy Now |
DISTI #
1470-3311-ND
|
DigiKey | DC DC CONVERTER 400V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$119.6653 / $131.5000 | Buy Now |
DISTI #
209-Q04-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-400V RoHS: Compliant | 1 |
|
$118.6600 / $130.5000 | Buy Now |
DISTI #
Q04-12
|
TME | Converter: DC/DC, 500mW, Uin: 700mVDC÷12VDC, Uout: 400VDC, THT, Q Min Qty: 1 | 0 |
|
$119.9000 / $137.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q04-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q04-12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00125 A | |
Output Voltage-Max | 400 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
The maximum capacitance load for the Q04-12 series is 0.1uF to 10uF, depending on the specific model and output voltage. It's essential to check the datasheet for the specific model being used.
The Q04-12 series has a standard operating temperature range of -40°C to +85°C. However, derating may be necessary for high-temperature applications. Consult the datasheet for derating curves and guidelines.
The Q04-12 series meets various EMC standards, including EN 55022 and EN 55024. To ensure EMC, follow proper PCB layout, grounding, and shielding practices, and consider adding external filtering components if necessary.
The recommended input fuse rating for the Q04-12 series is typically 1A to 5A, depending on the specific model and input voltage. Consult the datasheet for specific recommendations.
Yes, you can parallel multiple Q04-12 modules to increase output power, but it's essential to follow XP Power's guidelines for paralleling and to ensure proper synchronization and current sharing.