-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZU3.0B2A,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC280/B2A | Rochester Electronics LLC | 54HC280 - Parity Generator/Checker, CMOS, LCC. Dual Marked (86077012A) | |
54AC00/B2A | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001B2A) | |
54F280/B2A | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901B2A) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PZU3.0B2A,115CT-ND
|
DigiKey | DIODE ZENER 3V 320MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2749 In Stock |
|
$0.0235 / $0.2300 | Buy Now |
DISTI #
PZU3.0B2A,115
|
Avnet Americas | Diode Zener Single 3.075V 2% 550mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU3.0B2A,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0218 | Buy Now |
DISTI #
771-PZU3.0B2A,115
|
Mouser Electronics | Zener Diodes Zener voltage regulator diodes RoHS: Compliant | 0 |
|
$0.0230 / $0.2300 | Order Now |
|
Rochester Electronics | PZUxBA series - Single Zener diodes RoHS: Compliant Status: Active Min Qty: 1 | 15733 |
|
$0.0174 / $0.0281 | Buy Now |
DISTI #
PZU3.0B2A,115
|
Avnet Silica | Diode Zener Single 3075V 2 550mW 2Pin SOD323 TR (Alt: PZU3.0B2A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0282 / $0.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU3.0B2A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU3.0B2A,115
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |