Part Details for PZU3.0B1,115 by NXP Semiconductors
Results Overview of PZU3.0B1,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZU3.0B1,115 Information
PZU3.0B1,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PZU3.0B1,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PZU3.0B1 - Zener Diode, 2.93V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 13559 |
|
$0.0202 / $0.0326 | Buy Now |
Part Details for PZU3.0B1,115
PZU3.0B1,115 CAD Models
PZU3.0B1,115 Part Data Attributes
|
PZU3.0B1,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU3.0B1,115
NXP Semiconductors
PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1000 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PZU3.0B1,115
This table gives cross-reference parts and alternative options found for PZU3.0B1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU3.0B1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZU3.0B1 | NXP Semiconductors | Check for Price | 2.93V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | PZU3.0B1,115 vs PZU3.0B1 |
BZX384-B3V0,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | PZU3.0B1,115 vs BZX384-B3V0,115 |
PZU3.0B2 | NXP Semiconductors | Check for Price | 3.08V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | PZU3.0B1,115 vs PZU3.0B2 |
PZU3.0B2,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | PZU3.0B1,115 vs PZU3.0B2,115 |
BZX384-B3V0 | NXP Semiconductors | Check for Price | 3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU3.0B1,115 vs BZX384-B3V0 |
PZU3.0B1,115 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PZU3.0B1,115 is 2.7V to 5.5V, with a typical operating voltage of 3.3V.
-
The output voltage of PZU3.0B1,115 can be configured using the VOUT pin, which is connected to a resistor divider network. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The maximum output current of PZU3.0B1,115 is 1.5A, but it's recommended to limit the output current to 1A for optimal performance and thermal considerations.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and ensure that the input voltage is well-regulated and filtered.
-
PZU3.0B1,115 is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating and ensure reliable operation.