Part Details for PZT3906T1 by onsemi
Results Overview of PZT3906T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZT3906T1 Information
PZT3906T1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PZT3906T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 150 |
|
RFQ |
Part Details for PZT3906T1
PZT3906T1 CAD Models
PZT3906T1 Part Data Attributes
|
PZT3906T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT3906T1
onsemi
General PurposeTransistor PNP SOT223, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-261AA | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for PZT3906T1
This table gives cross-reference parts and alternative options found for PZT3906T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT3906T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZT3906T1G | onsemi | Check for Price | 200 mA 40 V PNP Bipolar Juncitin Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | PZT3906T1 vs PZT3906T1G |
PZT3906T1 Frequently Asked Questions (FAQ)
-
The recommended storage condition for PZT3906T1 is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity of 50% to 70%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.
-
Handle the PZT3906T1 by the package body, avoiding touching the leads or the ceramic body. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the leads.
-
The maximum operating temperature range for PZT3906T1 is -40°C to 125°C. However, the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
-
Yes, the PZT3906T1 is designed to withstand vibrations up to 10g peak acceleration. However, it's essential to ensure proper mounting and securing of the device to prevent mechanical stress and damage.
-
Use a soft, dry brush or a lint-free cloth to gently remove any dirt or debris from the device. Avoid using chemicals, solvents, or cleaning solutions, as they may damage the ceramic body or compromise the device's performance.