Part Details for PZT2222AT3 by onsemi
Results Overview of PZT2222AT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZT2222AT3 Information
PZT2222AT3 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PZT2222AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZT2222AT3
|
Avnet Americas | - Tape and Reel (Alt: PZT2222AT3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 9 | 1356 |
|
$0.1638 / $0.5850 | Buy Now |
|
Quest Components | 1084 |
|
$0.2028 / $0.7800 | Buy Now | |
|
Quest Components | 232 |
|
$0.4680 / $0.9360 | Buy Now | |
|
ComSIT USA | NPN SILICON PLANAR EPITAXIAL TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for PZT2222AT3
PZT2222AT3 CAD Models
PZT2222AT3 Part Data Attributes
|
PZT2222AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT2222AT3
onsemi
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PZT2222AT3
This table gives cross-reference parts and alternative options found for PZT2222AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934012100115 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | PZT2222AT3 vs 934012100115 |
PZT2222A | Motorola Mobility LLC | Check for Price | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | PZT2222AT3 vs PZT2222A |
PZT2222A | onsemi | Check for Price | 500 mA, 40 V, NPN General Purpose Bipolar Junction Transistor, SOT-223-4 / TO-261-4, 4000-REEL | PZT2222AT3 vs PZT2222A |