-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZT2222AT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3121
|
Newark | Ss Sot223 Sw Xstr Npn 40V Rohs Compliant: Yes |Onsemi PZT2222AT1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.1650 / $0.2070 | Buy Now |
DISTI #
45J2214
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi PZT2222AT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3312 |
|
$0.1240 / $0.1690 | Buy Now |
DISTI #
94W9232
|
Newark | Transistor, Npn, 40V, 600Ma, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Rohs Compliant: Yes |Onsemi PZT2222AT1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1340 / $0.1730 | Buy Now |
DISTI #
PZT2222AT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
51939 In Stock |
|
$0.1159 / $0.6800 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 22000 |
|
$0.1159 / $0.1236 | Buy Now |
DISTI #
45J2214
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 45J2214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 3312 Partner Stock |
|
$0.2340 / $0.4470 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-PZT2222AT1G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 40V NPN RoHS: Compliant | 28804 |
|
$0.1210 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT2222AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT2222AT1G
onsemi
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PZT2222AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZT2222AT3G | onsemi | $0.2246 | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL | PZT2222AT1G vs PZT2222AT3G |
The recommended storage temperature for PZT2222AT1G is -40°C to 125°C.
Yes, PZT2222AT1G is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
To prevent ESD damage, handle PZT2222AT1G with ESD-protective equipment, such as wrist straps and mats, and follow proper handling procedures.
The maximum power dissipation for PZT2222AT1G is 625 mW at 25°C free-air temperature.
Yes, PZT2222AT1G is suitable for switching regulator applications due to its high switching speed and low saturation voltage.