-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZT2222A - NPN switching transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZT2222A,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4711
|
Newark | Transistor, Npn, 40 V, 0.6 A, Sot-223-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:1.15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PZT2222A,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 104 |
|
$0.0650 | Buy Now |
DISTI #
93X4652
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 200 Mhz, 1.15 W, 600 Ma, 100 Rohs Compliant: Yes |Nexperia PZT2222A,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1400 / $0.1710 | Buy Now |
DISTI #
1727-4252-1-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
32549 In Stock |
|
$0.0713 / $0.4800 | Buy Now |
DISTI #
PZT2222A,115
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 325000 |
|
$0.0785 | Buy Now |
DISTI #
PZT2222A,115
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.15 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0638 | Buy Now |
DISTI #
771-PZT2222A115
|
Mouser Electronics | Bipolar Transistors - BJT NPN switching transistor RoHS: Compliant | 9292 |
|
$0.0810 / $0.4500 | Buy Now |
DISTI #
E02:0323_00017602
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2502 | Europe - 21000 |
|
$0.0705 / $0.1055 | Buy Now |
DISTI #
V79:2366_27388624
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 772 Package Multiple: 1 Date Code: 2224 | Americas - 10415 |
|
$0.0791 / $0.1296 | Buy Now |
DISTI #
A03:0893_00017602
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2445 | Asia - 4000 |
|
$0.0605 / $0.1040 | Buy Now |
DISTI #
E21:3489_00017602
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 8 |
|
$0.0680 / $0.0685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT2222A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZT2222A,115
Nexperia
PZT2222A - NPN switching transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Store the devices in a dry, dark place at a temperature between 20°C to 30°C and relative humidity below 60%.
Use an ESD wrist strap or mat, and handle the devices by the body or leads, not the pins. Ensure the workstation is ESD-protected.
The maximum power dissipation is 500 mW. Ensure the device is properly heat-sinked and operated within the recommended temperature range.
Yes, but ensure the device is operated within the recommended frequency range (up to 100 kHz) and the output voltage is within the specified range (up to 40 V).
Choose resistor values based on the desired output voltage, output current, and input voltage. Consult the datasheet and application notes for guidance.