Part Details for PYB15-Q24-S3-U by CUI Inc
Results Overview of PYB15-Q24-S3-U by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PYB15-Q24-S3-U Information
PYB15-Q24-S3-U by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PYB15-Q24-S3-U
PYB15-Q24-S3-U CAD Models
PYB15-Q24-S3-U Part Data Attributes
|
PYB15-Q24-S3-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB15-Q24-S3-U
CUI Inc
3.3 Vdc, 4 A, 13.2 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 54.99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 52.32 mm |
PYB15-Q24-S3-U Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
The PYB15-Q24-S3-U has a basic insulation system that meets the requirements of IEC/EN 62368-1. However, if your application requires reinforced insulation or higher isolation voltage, you may need to add additional components or consult with CUI Inc's engineering team for customization.
-
The maximum output capacitance is not explicitly stated in the datasheet, but as a general rule, CUI Inc recommends limiting the output capacitance to 10-20 times the output capacitance of the converter itself (typically around 10-20uF). Exceeding this value may affect the converter's stability and performance.
-
The PYB15-Q24-S3-U is rated for operation up to 80°C ambient temperature. However, derating may be necessary for temperatures above 60°C. Consult the datasheet for derating curves and consider using a heat sink or other thermal management techniques to ensure reliable operation.
-
CUI Inc recommends following a systematic troubleshooting approach, starting with verifying the input voltage, checking for proper PCB layout and component placement, and ensuring that the output is not overloaded. Consult the datasheet and application notes for more detailed troubleshooting guidance.