Part Details for PYB15-Q24-D15-U by Bel Fuse
Results Overview of PYB15-Q24-D15-U by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PYB15-Q24-D15-U Information
PYB15-Q24-D15-U by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PYB15-Q24-D15-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYB15-Q24-D15-U
|
Avnet Americas | dc-dc isolated, 15 W, 9~36 Vdc input, ?15 Vdc, ?500 mA, dual regulated output, U-frame - Trays (Alt: PYB15-Q24-D15-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |