Part Details for PXSLSL-305NA-E by Infinite Electronics
Results Overview of PXSLSL-305NA-E by Infinite Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXSLSL-305NA-E Information
PXSLSL-305NA-E by Infinite Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PXSLSL-305NA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PXSLSL-305NA-E
|
Mouser Electronics | Distance Sensor Modules - Finished Units Slot Sensor, L-shaped, L.on/D.on selectable, Light | 0 |
|
$12.7700 / $19.5700 | Order Now |
Part Details for PXSLSL-305NA-E
PXSLSL-305NA-E CAD Models
PXSLSL-305NA-E Part Data Attributes
|
PXSLSL-305NA-E
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
PXSLSL-305NA-E
Infinite Electronics
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP50, REVERSE POLARITY PROTECTION, SURGE PROTECTION | |
Body Breadth | 18.3 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 26.4 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 5 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |