Part Details for PXP9051/06/S/1 by Bulgin
Results Overview of PXP9051/06/S/1 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP9051/06/S/1 Information
PXP9051/06/S/1 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXP9051/06/S/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9984
|
Newark | Circular Connector, Rcpt, 6Pos, Cable, Product Range:Buccaneer 9000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PXP9051/06/S/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$145.3000 | Buy Now |
DISTI #
708-PXP9051/06/S/1-ND
|
DigiKey | CONN RCPT 6POS W/SKT 1/0 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$553.6120 / $639.1500 | Buy Now |
DISTI #
167-PXP9051/06/S/1
|
Mouser Electronics | Standard Circular Connector High Amp Screw Lock Fem Connector RoHS: Compliant | 5 |
|
$553.6100 / $632.2900 | Buy Now |
DISTI #
72295961
|
RS | Connector, Screw 6 position. Flex In-Line Receptacle 1/0 size contacts Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$821.3600 | RFQ |
|
Onlinecomponents.com | Connector, Screw 6 position. Flex In-Line Receptacle 1/0 size contacts | Bulgin PXP9051/06/S/1 RoHS: Compliant |
5 Partner Stock |
|
$525.7200 / $1,299.4400 | Buy Now |
DISTI #
77359924
|
Verical | PXP9051/06/S/1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$587.9580 / $731.0940 | Buy Now |
DISTI #
70738340
|
Verical | PXP9051/06/S/1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$626.3670 | Buy Now |
DISTI #
69770494
|
Verical | PXP9051/06/S/1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$459.5200 / $495.2600 | Buy Now |
DISTI #
PXP9051/06/S/1
|
TME | Connector: circular, plug, female, PIN: 6, Buccaneer 9000, IP68 Min Qty: 1 | 5 |
|
$515.8800 | Buy Now |
|
Master Electronics | Connector, Screw 6 position. Flex In-Line Receptacle 1/0 size contacts | Bulgin PXP9051/06/S/1 RoHS: Compliant |
5 Partner Stock |
|
$525.7200 / $1,299.4400 | Buy Now |