-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 30000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR221T-30-3002F by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9865
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR221T-30-3002F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
PWR221T-30-3002F-ND
|
DigiKey | RES 30K OHM 1% 30W TO220-2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$2.6621 / $6.7900 | Buy Now |
DISTI #
PWR221T-30-3002F
|
Avnet Americas | Resistor, 30 kOhm, ? 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-3002F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.4576 / $2.5774 | Buy Now |
DISTI #
652-PWR221T-30-3002F
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 1% 30 kOhms -55Cto150C RoHS: Compliant | 386 |
|
$2.6600 / $6.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
DISTI #
PWR221T-30-3002F
|
Avnet Abacus | Resistor 30 kOhm 1 30 W TO220 Thick Film High Power (Alt: PWR221T-30-3002F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
|
Vyrian | Resistors | 376 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-30-3002F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-3002F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 30000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
To select the correct fuse rating, consider the maximum current and voltage ratings of your circuit, as well as the fault current and fault clearing time requirements. Bourns provides a fuse selection guide and online tools to help with this process.
The PWR221T-30-3002F has an operating temperature range of -40°C to 125°C. However, it's essential to consider the derating curves and temperature coefficients to ensure the fuse operates within its specified limits.
The PWR221T-30-3002F is a high-reliability fuse designed for demanding applications. It meets various industry standards, such as AEC-Q200 and IEC 60127-1, and is suitable for safety-critical applications. However, it's essential to consult with Bourns' technical support and review the relevant documentation to ensure compliance with specific requirements.
The PWR221T-30-3002F is designed to withstand moderate vibration and environmental stress. However, for extreme vibration or harsh environments, it's recommended to consult with Bourns' technical support and consider additional testing or specialized fuse options.