Part Details for PWG-04PMMB-SC7001 by Amphenol Corporation
Results Overview of PWG-04PMMB-SC7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWG-04PMMB-SC7001 Information
PWG-04PMMB-SC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PWG-04PMMB-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWG-04PMMB-SC7001
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWG-04PMMB-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$5.0496 / $7.1540 | Buy Now |
DISTI #
523-PWG04PMMBSC7001
|
Mouser Electronics | Circular Metric Connectors PANEL SCREW IN GOLD M CONN M PIN RoHS: Compliant | 9 |
|
$9.0500 / $12.4900 | Buy Now |
DISTI #
PWG-04PMMB-SC7001
|
Avnet Abacus | (Alt: PWG-04PMMB-SC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWG-04PMMB-SC7001
PWG-04PMMB-SC7001 CAD Models
PWG-04PMMB-SC7001 Part Data Attributes
|
PWG-04PMMB-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PWG-04PMMB-SC7001
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |
PWG-04PMMB-SC7001 Frequently Asked Questions (FAQ)
-
The operating temperature range of the PWG-04PMMB-SC7001 is -55°C to 125°C.
-
Yes, the PWG-04PMMB-SC7001 is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
The PWG-04PMMB-SC7001 has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.
-
Yes, the PWG-04PMMB-SC7001 is part of Amphenol's PWG series, which is designed to be compatible with other PWG series connectors, allowing for flexibility in system design.
-
The typical lead time for PWG-04PMMB-SC7001 connectors can vary depending on the supplier and quantity, but it's usually around 6-12 weeks.