Part Details for PWF-04PMMS-SC7001 by Amphenol LTW Technology
Results Overview of PWF-04PMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWF-04PMMS-SC7001 Information
PWF-04PMMS-SC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PWF-04PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0766
|
Newark | Circular Connector, Plug, 4 Position, Panel, Connector Type:Circular Industrial, Product Range:Pwf (12A) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amphenol Ltw PWF-04PMMS-SC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$4.2200 | Buy Now |
DISTI #
PWF-04PMMS-SC7001-ND
|
DigiKey | 3+ PE POWER 12A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$5.0154 / $8.1700 | Buy Now |
DISTI #
71329720
|
RS | Connector, POWER PANEL SCREW 4 PIN M CONN M PIN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4200 / $10.4600 | RFQ |
DISTI #
LTWPWF-04PMMS-SC7001
|
Heilind Electronics | PWR, 12A, 4, FRONT FASTENED PANEL SCREW 4 PIN M CONN M PIN | Americas - 0 in Stock |
|
$4.1197 / $5.2814 | Buy Now |
|
Onlinecomponents.com | Power, PWF, Plastic, 12A, 04 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
100 In Stock |
|
$4.0300 / $5.2300 | Buy Now |
DISTI #
LTWPWF-04PMMS-SC7001
|
Interstate Connecting Components | PWR, 12A, 4, FRONT FASTENED PANEL SCREW 4 PIN M CONN M PIN | 0 |
|
$4.1197 / $5.2814 | Buy Now |
|
Master Electronics | Power, PWF, Plastic, 12A, 04 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
100 In Stock |
|
$4.0300 / $5.2300 | Buy Now |